You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IM393L6E3XKLA1
Intelligent Power Module (IPM), IGBT, 600 V, 15 A, 2 kV, TinyDIP, CIPOS Tiny
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IM393L6E3XKLA1
- Order Code:
- 3051964
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IM393-L6E3, SP001786902
- Technical Datasheet:
- IM393L6E3XKLA1 Datasheet
Product Range Selector (CIPOS Tiny)
See all from this product rangeProduct Overview
- Smallest IPM with current rating up to 20 A
- Offered in both DIP and SIP package
- Integrated bootstrap function
- Up to 20 A 600 V ratings
- 33% smaller footprint than CIPOSTM Mini
- Rated max temperature of 125 °C
- Ideal for 250 W to 15 kW applications
- Ideal platform for future SiC/GaN IPM solutions
Applications
Industrial, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 600V
- :
- 15A
- :
- 2kV
- :
- TinyDIP
- :
- CIPOS Tiny
- :
- CIPOS Tiny
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,318.64 (¥1,450.50) | ( ) |
5+ | ¥1,082.12 (¥1,190.33) | ( ) |
10+ | ¥965.91 (¥1,062.50) | ( ) |
50+ | ¥928.42 (¥1,021.26) | ( ) |
100+ | ¥892.24 (¥981.46) | ( ) |
250+ | ¥860.52 (¥946.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.