You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IM231L6S1BALMA1

Intelligent Power Module (IPM), IGBT, 600 V, 6 A, 2 kV, SOP, CIPOS Micro

INFINEON IM231L6S1BALMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IM231L6S1BALMA1
Order Code:
3014255
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IM231-L6S1B, SP001831436
Technical Datasheet:
IM231L6S1BALMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CIPOS Micro)

See all from this product range

Product Overview

IM231-L6-series 3-phase Intelligent Power Modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configurations, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge drivers. The IPMs have several protection features including precise overcurrent protection and temperature feedback.
  • 600V 3-phase inverter including gate drivers & bootstrap function
  • Low VCE(sat) TRENCHSTOP™ IGBT6X196S196:AE196
  • Temperature monitor
  • Accurate overcurrent shutdown (±5%)
  • Fault reporting and programmable fault clear
  • Advanced input filter with shoot-through protection
  • Optimized dV/dt for loss and EMI trade offs
  • Open-emitter for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Isolation 2000VRMS, 1min

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IGBT

:
600V

:
6A

:
2kV

:
CIPOS Micro

:
CIPOS Micro

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IM231-L6S1B, SP001831436

No Longer Manufactured

¥2,584.46 ( ¥2,842.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,584.46 (¥2,842.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,120.88 (¥2,332.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,893.12 (¥2,082.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,819.65 (¥2,001.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,748.73 (¥1,923.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,686.56 (¥1,855.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --