You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IKZ75N65ES5XKSA1
IGBT, 80 A, 1.42 V, 395 W, 650 V, TO-247, 4 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IKZ75N65ES5XKSA1
- Order Code:
- 2771419
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IKZ75N65ES5, SP001602592
- Technical Datasheet:
- IKZ75N65ES5XKSA1 Datasheet
Product Range Selector (TRENCHSTOP 5)
See all from this product rangeProduct Overview
- High speed smooth switching device for hard and soft switching
- Plug and play replacement of previous generation IGBTs
- Low gate charge QG, very low control inductance loop
- 650V breakdown voltage, IC collector current 75A
- Very low VCEsat of 1.42V at Tvj = 25°C
- 4V gate-emitter threshold voltage at IC = 0.50mA, VCE = VGE
- Maximum junction temperature 175°C
Applications
Power Management, Industrial
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 80A
- :
- 1.42V
- :
- 395W
- :
- 650V
- :
- TO-247
- :
- 4Pins
- :
- 175°C
- :
- Through Hole
- :
- TRENCHSTOP 5
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
208 In stock Need more?
208 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,122.33 (¥1,234.56) | ( ) |
10+ | ¥871.53 (¥958.68) | ( ) |
100+ | ¥609.76 (¥670.74) | ( ) |
500+ | ¥597.57 (¥657.33) | ( ) |
1000+ | ¥595.70 (¥655.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.