You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IKZ50N65ES5XKSA1

IGBT, 80 A, 1.35 V, 274 W, 650 V, TO-247, 4 Pins

INFINEON IKZ50N65ES5XKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IKZ50N65ES5XKSA1
Order Code:
2771418
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IKZ50N65ES5, SP001636074
Technical Datasheet:
IKZ50N65ES5XKSA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRENCHSTOP 5)

See all from this product range

Product Overview

The IKZ50N65ES5XKSA1 from Infineon is a TRENCHSTOP ™ 5S soft switching IGBT in 4 pin TO-247 package. TRENCHSTOP ™ 5 high speed soft switching IGBT copacked with full current rated RAPID 1 fast and soft antiparallel diode. The TRENCHSTOP™ 5S family is the new IGBT family addressing applications switching between 10KHz and 40KHz to deliver high efficiency, faster time to market cycles, circuit design complexity reduction. The TO-247 4 pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration. The 4 pin TO-247 features over 20% total switching loses reduction compared to standard TO-247-3 and improves system efficiency or power density. It is typically used in industrial UPS, industrial SMPS, energy storage, charger and welding.
  • High speed smooth switching device for hard and soft switching
  • Plug and play replacement of previous generation IGBTs
  • Low gate charge QG, very low control inductance loop
  • 650V breakdown voltage, IC collector current 50A
  • Very low VCEsat of 1.35V at Tvj = 25°C
  • 4V gate-emitter threshold voltage at IC = 0.50mA, VCE = VGE
  • Maximum junction temperature 175°C

Applications

Power Management, Industrial

Footnotes

The emitter and kelvin emitter pins are not exchangeable. Their exchange might lead to malfunction.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80A

:
1.35V

:
274W

:
650V

:
TO-247

:
4Pins

:
175°C

:
Through Hole

:
TRENCHSTOP 5

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IKZ50N65ES5, SP001636074

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥895.05 ( ¥984.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥895.05 (¥984.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥710.08 (¥781.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥448.56 (¥493.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥439.41 (¥483.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --