You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IKP40N65F5XKSA1

IGBT, 40 A, 1.6 V, 255 W, 650 V, TO-220, 3 Pins

INFINEON IKP40N65F5XKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IKP40N65F5XKSA1
Order Code:
2363291
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IKP40N65F5, SP000973412
Technical Datasheet:
IKP40N65F5XKSA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRENCHSTOP 5)

See all from this product range

Product Overview

The IKP40N65F5 is a High Speed IGBT in TRENCHSTOP™ 5 technology co-packed with RAPID 1 fast and soft anti-parallel diode. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.
  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE (sat)
  • Temperature stability of Vf
  • Higher power density design
  • 200mV Reduction in VCE (sat)
  • 50V Increase in the bus voltage possible without compromising reliability
  • Green product
  • Halogen-free

Applications

Power Management, Alternative Energy

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40A

:
1.6V

:
255W

:
650V

:
TO-220

:
3Pins

:
175°C

:
Through Hole

:
TRENCHSTOP 5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IKP40N65F5, SP000973412

625 In stock Need more?

625 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥601.92 ( ¥662.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥601.92 (¥662.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥387.18 (¥425.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥307.23 (¥337.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥289.99 (¥318.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥276.30 (¥303.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --