You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IHW30N110R3FKSA1

IGBT, 60 A, 1.55 V, 333 W, 1.1 kV, TO-247, 3 Pins

INFINEON IHW30N110R3FKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IHW30N110R3FKSA1
Order Code:
2443500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IHW30N110R3, SP000702510
Technical Datasheet:
IHW30N110R3FKSA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IHW30N110R3 is a Reverse Conducting IGBT with monolithic body diode. The 3rd generation of reverse conducting IGBT has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behaviour allows better thermal performance and EMI behaviour resulting in lower system costs. It features powerful monolithic body diode with low forward voltage designed for soft commutation only. It is suitable for rice cookers and other soft switching applications.
  • Excellent performance
  • Best-in-class conduction properties in VCE(sat) and Vf
  • Lowest switching losses, highest efficiency
  • Soft current turn-OFF waveforms for low EMI
  • Lowest power dissipation
  • Better thermal management
  • Surge current capability
  • Lower EMI filtering requirements
  • Excellent quality
  • Highest reliability against peak current
  • Very tight parameter distribution
  • High ruggedness, temperature stable behaviour
  • Easy parallel switching capability due to positive temperature coefficient in VCEsat
  • Green product
  • Halogen-free

Applications

Consumer Electronics, Alternative Energy, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60A

:
1.55V

:
333W

:
1.1kV

:
TO-247

:
3Pins

:
175°C

:
Through Hole

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IHW30N110R3, SP000702510

197 In stock

197 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥401.28 ( ¥441.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥401.28 (¥441.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥312.18 (¥343.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥306.15 (¥336.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥304.96 (¥335.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --