You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IGW40T120FKSA1
IGBT, 40 A, 2.3 V, 270 W, 1.2 kV, TO-247, 3 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IGW40T120FKSA1
- Order Code:
- 1832375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IGW40T120, SP000013886
- Technical Datasheet:
- IGW40T120FKSA1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics, Maintenance & Repair
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40A
- :
- 2.3V
- :
- 270W
- :
- 1.2kV
- :
- TO-247
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (3)
Also Known As
383 In stock
383 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥915.42 (¥1,006.96) | ( ) |
10+ | ¥741.43 (¥815.57) | ( ) |
100+ | ¥639.54 (¥703.49) | ( ) |
500+ | ¥638.76 (¥702.64) | ( ) |
1000+ | ¥637.98 (¥701.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.