You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IGW15T120FKSA1

IGBT, 15 A, 2.2 V, 110 W, 1.2 kV, TO-247, 3 Pins

INFINEON IGW15T120FKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IGW15T120FKSA1
Order Code:
1832373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IGW15T120, SP000013888
Technical Datasheet:
IGW15T120FKSA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for IGW15T120FKSA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The IGW15T120 is a Low Loss IGBT in TrenchStop® and field-stop technology. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
  • Lowest Vce (sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
  • Very soft, fast recovery anti-parallel emitter controlled diode
  • High ruggedness, temperature stable behaviour
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution
  • Highest efficiency - Low conduction and switching losses
  • High device reliability
  • 10µs Short-circuit withstand time

Applications

Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics, Maintenance & Repair

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15A

:
2.2V

:
110W

:
1.2kV

:
TO-247

:
3Pins

:
150°C

:
Through Hole

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IGW15T120, SP000013888

No Longer Manufactured

¥583.13 ( ¥641.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥583.13 (¥641.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥436.50 (¥480.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥356.57 (¥392.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥332.52 (¥365.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥312.09 (¥343.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --