You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IDK09G65C5XTMA2
Silicon Carbide Schottky Diode, thinQ Gen V Series, Single, 650 V, 9 A, 14 nC, TO-263 (D2PAK)
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IDK09G65C5XTMA2
- Order Code:
- 3625457
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- thinQ Gen V Series
- Also Known As:
- IDK09G65C5, SP001633200
- Technical Datasheet:
- IDK09G65C5XTMA2 Datasheet
Product Range Selector (thinQ Gen V Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- thinQ Gen V Series
- :
- Single
- :
- 650V
- :
- 9A
- :
- 14nC
- :
- TO-263 (D2PAK)
- :
- 3 Pin
- :
- 175°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥614.85 (¥676.34) | ( ) |
10+ | ¥439.96 (¥483.96) | ( ) |
100+ | ¥362.71 (¥398.98) | ( ) |
500+ | ¥334.13 (¥367.54) | ( ) |
1000+ | ¥311.17 (¥342.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.