You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON ICE5BR2280BZXKLA1
AC / DC Converter, Buck, Flyback, 85 to 300 VAC, 24 W, DIP-7, -40 °C to 150 °C
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- ICE5BR2280BZXKLA1
- Order Code:
- 4063716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005566780, ICE5BR2280BZ
- Technical Datasheet:
- ICE5BR2280BZXKLA1 Datasheet
Product Overview
- Fully qualified according to JEDEC for industrial applications
- Enhanced active burst mode with selectable entry and exit standby power
- Digital frequency reduction for better overall system efficiency
- Fast start-up achieved with cascode configuration, built-in digital soft start
- DCM and CCM operation with slope compensation, frequency jitter and soft gate driving for low EMI
- Integrated error amplifier to support direct feedback in non-isolated flyback and buck topologies
- I/P line overvoltage, VCC overvoltage/undervoltage, overload, open loop, overtemperature protection
- PG-DIP-7 package, voltage VDS is 800V
- Cost-efficient buck topology as an alternative to non-isolated flyback
- Ease of design and reduced BOM count with integrated error amplifier
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 300VAC
- :
- DIP
- :
- 7Pins
- :
- 24W
- :
- Buck, Flyback
- :
- Isolated, Non Isolated
- :
- 800V
- :
- -
- :
- 100kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2,000 In stock Need more?
2,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥322.91 (¥355.20) | ( ) |
10+ | ¥205.35 (¥225.89) | ( ) |
50+ | ¥200.65 (¥220.72) | ( ) |
100+ | ¥195.94 (¥215.53) | ( ) |
250+ | ¥184.97 (¥203.47) | ( ) |
500+ | ¥177.13 (¥194.84) | ( ) |
1000+ | ¥161.46 (¥177.61) | ( ) |
2500+ | ¥156.75 (¥172.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.