You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON FS10R06VE3B2BOMA1
IGBT Module, Six Pack [Full Bridge], 16 A, 1.55 V, 50 W, 150 °C, Module
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FS10R06VE3B2BOMA1
- Order Code:
- 2839515
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- FS10R06VE3_B2, SP000100311
- Technical Datasheet:
- FS10R06VE3B2BOMA1 Datasheet
Product Range Selector (EconoPACK)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Six Pack [Full Bridge]
- :
- 16A
- :
- 1.55V
- :
- 50W
- :
- 150°C
- :
- Module
- :
- Press Fit
- :
- 600V
- :
- IGBT 3 [Trench/Field Stop]
- :
- Panel
- :
- EconoPACK
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,045.07 (¥3,349.58) | ( ) |
5+ | ¥2,824.99 (¥3,107.49) | ( ) |
10+ | ¥2,596.51 (¥2,856.16) | ( ) |
50+ | ¥2,537.07 (¥2,790.78) | ( ) |
100+ | ¥2,433.75 (¥2,677.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.