You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON FM25CL64B-G
NVRAM, FRAM, 64 Kbit, 8K x 8bit, SPI, SOIC
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FM25CL64B-G
- Order Code:
- 2077755
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005654165, FM25CL64B-G
- Technical Datasheet:
- FM25CL64B-G Datasheet
Product Overview
- High endurance 100 trillion (10^14) read/writes
- Automotive grade AEC-Q100 qualified
- Advanced high reliability ferroelectric process
- Up to 20MHz frequency
- Sophisticated write protection scheme
- Low power consumption
- Active current of 200μA at 1MHz
- Typical standby current of 3μA
- Low voltage operation from 2.7V to 3.65V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FRAM
- :
- 64Kbit
- :
- 8K x 8bit
- :
- SPI
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 2.7V
- :
- 3.65V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
18,862 In stock Need more?
18,862 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥584.68 (¥643.15) |
10+ | ¥529.82 (¥582.80) |
25+ | ¥498.47 (¥548.32) |
50+ | ¥493.77 (¥543.15) |
100+ | ¥489.06 (¥537.97) |
250+ | ¥463.98 (¥510.38) |
500+ | ¥454.58 (¥500.04) |
1000+ | ¥428.84 (¥471.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.