You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON FM24CL16B-G
NVRAM, FRAM, 16 Kbit, 2K x 8bit, I2C, SOIC
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FM24CL16B-G
- Order Code:
- 2077749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005662451, FM24CL16B-G
- Technical Datasheet:
- FM24CL16B-G Datasheet
Product Overview
- High-endurance 100trillion read/writes
- NoDelay™ writes
- Fast 2-wire serial interface
- Up to 1MHz frequency
- Direct hardware replacement for serial EEPROM
- Supports legacy timings for 100 and 400kHz
- Low power consumption
- 100μA Active current at 100kHz
- 3μA Typical standby current
- 2.7 to 3.65V Voltage operation
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FRAM
- :
- 16Kbit
- :
- 2K x 8bit
- :
- I2C
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 2.7V
- :
- 3.65V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
1,696 In stock Need more?
1,696 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥271.18 (¥298.30) |
10+ | ¥219.45 (¥241.40) |
50+ | ¥215.54 (¥237.09) |
100+ | ¥211.62 (¥232.78) |
250+ | ¥206.91 (¥227.60) |
500+ | ¥200.64 (¥220.70) |
1000+ | ¥194.37 (¥213.81) |
2500+ | ¥190.49 (¥209.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.