You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON FF6MR12W2M1B11BOMA1
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 200 A, 1.2 kV, 0.00563 ohm, Module
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FF6MR12W2M1B11BOMA1
- Order Code:
- 3267808
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- FF6MR12W2M1_B11, SP001716496
- Technical Datasheet:
- FF6MR12W2M1B11BOMA1 Datasheet
Product Range Selector (EasyDUAL)
See all from this product rangeProduct Overview
Applications
Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half Bridge
- :
- Dual N Channel
- :
- 200A
- :
- 1.2kV
- :
- 0.00563ohm
- :
- Module
- :
- -
- :
- 15V
- :
- 4.5V
- :
- -
- :
- 150°C
- :
- EasyDUAL
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥42,594.48 (¥46,853.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.