You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON FF11MR12W1M1B11BOMA1
Silicon Carbide MOSFET, EasyDual Module, Half Bridge, N Channel, 100 A, 1.2 kV, 0.011 ohm, Module
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FF11MR12W1M1B11BOMA1
- Order Code:
- 2771412
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CoolSic
- Also Known As:
- FF11MR12W1M1_B11, SP001602204
- Technical Datasheet:
- FF11MR12W1M1B11BOMA1 Datasheet
Product Range Selector (CoolSic)
See all from this product rangeProduct Overview
- CoolSiC™ are first products targeted for photovoltaic inverters, battery charging, energy storage
- Superior gate oxide reliability
- Best in class switching and conduction losses
- IGBT compatible driving (+15V), threshold voltage of Vth = 4V, Short-circuit robustness
- Efficiency improvement and reduced cooling effort
- Significant reduction in junction temperature for longer lifetime and higher reliability
- Enables higher frequency operation for reduction in system cost and shrink
- 2 level topologies can replace 3-level with same efficiency for lower complexity and cost
- Allows for increase in power density, ease of design and implementation
- Excellent for hard switching and resonant switching topologies like LLC and ZVS
Applications
Power Management, Industrial, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half Bridge
- :
- N Channel
- :
- 100A
- :
- 1.2kV
- :
- 0.011ohm
- :
- Module
- :
- -
- :
- -
- :
- 4.5V
- :
- 20mW
- :
- 150°C
- :
- CoolSic
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,112.84 (¥25,424.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.