You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON EVALIM67D120FLEXKITTOBO1
Evaluation Kit, IM67D120A, MEMS Microphone, Audio
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- EVALIM67D120FLEXKITTOBO1
- Order Code:
- 3955371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EVALIM67D120FLEXKITTOBO1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Quick and easy evaluation of XENSIV™ MEMS microphones
- Flex dimension is 25 x 4.5mm
- Adapter dimension is 20 x 15mm
- Configurable select pin configuration for digital microphones
- Pre soldered MEMS microphone
Contents
Five XENSIV™ MEMS microphones IM67D120A mounted on flex board, One adapter board.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Infineon
- :
- IM67D120A
- :
- Audio
- :
- MEMS Microphone
- :
- 5 x Flex Board IM67D120A, 1 x Adapter Board
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,326.30 (¥4,758.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.