Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,299.01 (¥17,928.911) |
Product Information
Product Overview
DEVKITNAC1080TOBO1 is a NFC battery-free smart lock development kit with NFC tag-side controller NAC1080. This development kit is a tool for engineers who aim to design battery-free smart locks with Infineon’s NFC tag-side controller NAC1080. It consists of an evaluation board featuring the NAC1080 and one mini DC motor. This development kit can be configured for operation in passive or active mode, with or without boost-buck stage. The available firmware package allows for testing the electrical part of the lock using different motor control methods. The evaluation board has pre-installed lock showcase demo firmware. It can be tested together with lock showcase demo mobile app, which can be downloaded for free of charge after the product registration at “myInfineon”.
- Evaluation board with lock showcase demo firmware pre-installed
- 3V, 60mA DC motor
- Integrated debugger interface
- Lock showcase mobile application for download
- Two antenna reference designs for download
- SDK packages for both firmware and mobile application development
Technical Specifications
RF / IF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate