You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYW4373IUBGT

Wi-Fi and Bluetooth, 2.4GHz to 5GHz, 433Mbps, 1.14 to 1.26V, -20°C to 70°C, WLBGA-128

INFINEON CYW4373IUBGT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYW4373IUBGT
Order Code:
4308079
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CYW4373IUBGT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

CYW4373IUBGT is a 1x1 dual-band Wi-Fi 5 (802.11ac) + Bluetooth® 5.2 combo device. It features 1x1 dual-band 2.4GHz and 5GHz Wi-Fi 5 (802.11ac) and Bluetooth® 5.2. Included on-chip are 2.4 GHz and 5 GHz power amplifiers and low-noise amplifiers. It offers a USB hub and SDIO Wi-Fi host interfaces with the CYW4373E also offering PCIe. Common USB hub between Wi-Fi and BT eliminates external USB hub IC and enables driving long, low-cost cables for printers and DTV. The application includes IoT, gateways, smart speakers, audio, printers, DTV, IP cameras, doorbells.
  • Wi-Fi 5 (802.11ac), dual-band (2.4/5GHz), 1x1 SISO, internal PA/LNA with support for external PA/LNA
  • Dual-Band ePA/eLNA reference design available for increased range
  • 2.4GHz Internal TR Switch (iTR) / 5GHz External TR Switch (eTR)
  • Dedicated Bluetooth® (dLNA) path for best coexistence for Audio
  • BT RX path shared with WLAN RX path for reduced antenna count (sLNA)
  • Host controller interface (HCI)-over-UART, dedicated Bluetooth path for best Coex performance
  • Complies with Bluetooth® core specification version 5.2
  • 2-wire SECI for external BT/LTE, 3-wire GCI, SDIO/SPI/PCIe/USB WI-FI interface
  • Linux, Android, RTOS operating system support, UART/PCM Bluetooth interface
  • WLCSP-128 (002-17035) package, -40°C to 85°C operating temperature

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
433Mbps

:
-

:
2.4GHz

:
5GHz

:
-

:
WLBGA

:
128Pins

:
1.14V

:
1.26V

:
-

:
-

:
-

:
IoT, Gateways, Smart Speakers, Audio, Printers, DTV, IP Cameras, Door Bells

:
-20°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,703.88 ( ¥1,874.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,703.88 (¥1,874.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,418.59 (¥1,560.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,296.33 (¥1,425.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,221.87 (¥1,344.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,147.41 (¥1,262.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,067.47 (¥1,174.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --