You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYW20820A1KFBGT
BLUETOOTH MODULE, BLE 5.2, 3MBPS
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYW20820A1KFBGT
- Order Code:
- 4049084
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005673635, CYW20820A1KFBGT
- Technical Datasheet:
- CYW20820A1KFBGT Datasheet
Product Range Selector (AIROC Series)
See all from this product rangeProduct Overview
- Bluetooth® 5.2 core spec compliant with LE 2Mbps
- Supports basic rate, enhanced data rate, and Bluetooth® low energy
- -94.5dBm Rx sensitivity
- 11.5dBm Tx LE, 11.5dbM Tx BR and 2.5dbM Tx EDR
- 176KB RAM and 256KB flash memory optimized for data transfer use cases
- 96MHz Arm® Cortex®-M4 with floating point unit
- Runs Bluetooth stack and applications
- Option to execute from on-chip flash or RAM
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth LE 5.2
- :
- 1.045V
- :
- 1.26V
- :
- -
- :
- 3Mbps
- :
- Class 1
- :
- -94.5dBm
- :
- -30°C
- :
- 85°C
- :
- AIROC Series
Technical Documents (1)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥976.87 (¥1,074.56) | ( ) |
10+ | ¥710.32 (¥781.35) | ( ) |
25+ | ¥666.15 (¥732.77) | ( ) |
50+ | ¥621.97 (¥684.17) | ( ) |
100+ | ¥577.79 (¥635.57) | ( ) |
500+ | ¥548.00 (¥602.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.