You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYUSB2024-BZXI
32 Bit Microcontroller, EZ-USB Family CYUSB2xx Series Microcontrollers, ARM926EJ-S, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYUSB2024-BZXI
- Order Code:
- 4153835
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005654071
- Technical Datasheet:
- CYUSB2024-BZXI Datasheet
Product Range Selector (EZ-USB Family CYUSB2xx Series Microcontrollers)
See all from this product rangeProduct Overview
- USB integration, certified USB 2.0 peripheral Hi-speed (HS), and full-speed (FS)
- Thirty-two physical endpoints, integrated transceiver
- Accessory charger adaptor (ACA) support
- Ultra low-power in core power-down mode
- Less than 60µA with VBATT on and 20µA with VBATT off
- Selectable input clock frequencies, 19.2, 26, 38.4, and 52MHz
- 19.2MHz crystal input support
- Independent power domains for core and I/O
- 121-ball BGA package
- Ambient temperature with power supplied (industrial) range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EZ-USB Family CYUSB2xx Series Microcontrollers
- :
- ARM926EJ-S
- :
- 32 bit
- :
- 52MHz
- :
- -
- :
- 121Pins
- :
- BGA
- :
- 59I/O's
- :
- I2C, I2S, SPI, UART
- :
- 512KB
- :
- -
- :
- -
- :
- 1.15V
- :
- 1.25V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- EZ-USB
- :
- CYUSB2xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,680 In stock Need more?
1,680 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,001.81 (¥2,201.99) | ( ) |
10+ | ¥1,628.18 (¥1,791.00) | ( ) |
25+ | ¥1,600.20 (¥1,760.22) | ( ) |
50+ | ¥1,570.24 (¥1,727.26) | ( ) |
100+ | ¥1,540.62 (¥1,694.68) | ( ) |
250+ | ¥1,508.99 (¥1,659.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.