You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYT4BFBCJDQ0BZEGS
ARM MCU, Traveo T2G Family CYT4BF Series Microcontrollers, ARM Cortex-M7F, ARM Cortex-M0+, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYT4BFBCJDQ0BZEGS
- Order Code:
- 4217857
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CYT4BFBCJDQ0BZEGS Datasheet
Product Range Selector (Traveo T2G Family CYT4BF Series Microcontrollers)
See all from this product rangeProduct Overview
- 2 CM7 cores, 8384KB code flash, 256KB work flash, 1024KB RAM
- 96 ADC channel, 11 SCB channels, 20 LIN channels, 2 Ethernet channels, 0 FlexRay, 1 SD/eMMC
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 272 lead BGA package, ambient temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Traveo T2G Family CYT4BF Series Microcontrollers
- :
- ARM Cortex-M7F, ARM Cortex-M0+
- :
- 32 bit
- :
- 350MHz
- :
- 8MB
- :
- 272Pins
- :
- BGA
- :
- 220I/O's
- :
- CAN, Ethernet, I2C, I2S, LIN, SPI, UART
- :
- 1MB
- :
- 96Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- Traveo T2G
- :
- CYT4BF
- :
- -
Technical Documents (1)
960 In stock Need more?
960 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,433.02 (¥7,076.32) | ( ) |
5+ | ¥5,978.45 (¥6,576.30) | ( ) |
10+ | ¥5,523.87 (¥6,076.26) | ( ) |
25+ | ¥5,216.64 (¥5,738.30) | ( ) |
50+ | ¥4,885.90 (¥5,374.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.