You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYT4BB5CEBQ1AEEGS

ARM MCU, Traveo T2G Family CYT4BB Series Microcontrollers, ARM Cortex-M7F, ARM Cortex-M0+, 32 bit

INFINEON CYT4BB5CEBQ1AEEGS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYT4BB5CEBQ1AEEGS
Order Code:
4217855
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Traveo T2G Family CYT4BB Series Microcontrollers)

See all from this product range

Product Overview

CYT4BB5CEBQ1AEEGS is a dual based on Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
  • 2 CM7 cores, 4160KB code flash, 256KB work flash, 768KB RAM
  • 39 ADC channel, 9 SCB channels, 9 LIN channels, 2 I²C channels, 1 Ethernet channels, 1 SD/eMMC
  • Single-cycle multiply, single-precision floating point unit, memory protection unit
  • Inter-processor communication in hardware
  • Read-While-Write allows updating the code-flash/work-flash while executing from it
  • Flash programming through SWD/JTAG interface
  • Secure boot and authentication, using digital signature verification
  • True random number generator and pseudo random number generator
  • Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
  • 100 lead TEQFP package, ambient temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Traveo T2G Family CYT4BB Series Microcontrollers

:
ARM Cortex-M7F, ARM Cortex-M0+

:
32 bit

:
250MHz

:
4MB

:
100Pins

:
TEQFP

:
72I/O's

:
CAN, I2C, LIN, SPI, UART

:
768KB

:
39Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
Traveo T2G

:
CYT4BB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

900 In stock Need more?

900 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,486.12 ( ¥3,834.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,486.12 (¥3,834.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,830.81 (¥3,113.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --