You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYT3DLBBHBQ1BZSGS

ARM MCU, Traveo T2G Family CYT3DL Series Microcontrollers, ARM Cortex-M7F, ARM Cortex-M0+, 32 bit

INFINEON CYT3DLBBHBQ1BZSGS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYT3DLBBHBQ1BZSGS
Order Code:
4205425
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Traveo T2G Family CYT3DL Series Microcontrollers)

See all from this product range

Product Overview

CYT3DLBBHBQ1BZSGS is a TRAVEO™ T2G 32bit microcontroller that is targeted at automotive systems such as instrument clusters and Head-Up Displays (HUD). It has a 2D Graphics engine, sound processing, an Arm® Cortex®-M7 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), Clock Extension Peripheral Interface (CXPI), and Ethernet. TRAVEO™ T2G device is manufactured on an advanced 40-nm process. It incorporates Infineon' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
  • Supports 2D and 2.5D (perspective warping, 3D effects) graphics rendering
  • One capture engine for video input processing for ITU 656 or parallel RGB/YUV or MIPI CSI-2 input
  • Display warping on-the-fly for HUD applications
  • Direct video feed through from capture to display interface with graphics overlay
  • Two pulse-code modulation-pulse width modulation (PCM-PWM) interfaces
  • 240MHz (max) 32bit Arm® Cortex®-M7 CPU, with single-cycle multiply, memory protection unit (MPU)
  • 4160KB code-flash with an additional 128KB of work-flash
  • Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
  • Low-power 2.7V to 5.5V operation, one threshold level (1.1V) for BOD on VCCD
  • 272-BGA package, maximum ambient temperature is 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Traveo T2G Family CYT3DL Series Microcontrollers

:
ARM Cortex-M7F, ARM Cortex-M0+

:
32 bit

:
240MHz

:
4MB

:
272Pins

:
BGA

:
135I/O's

:
CAN, CSI, Ethernet, I2C, LIN, SPI, UART

:
384KB

:
48Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
Traveo T2G

:
CYT3DL

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

861 In stock Need more?

861 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,884.40 ( ¥6,472.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,884.40 (¥6,472.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,373.40 (¥5,910.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,862.39 (¥5,348.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,321.60 (¥4,753.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,147.61 (¥4,562.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --