You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYT2BL8CAAQ0AZEGS
ARM MCU, Traveo T2G Family CYT2BL Series Microcontrollers, ARM Cortex-M4F, 32 bit, 160 MHz, 4 MB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYT2BL8CAAQ0AZEGS
- Order Code:
- 4125823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005734400, CYT2BL8CAAQ0AZEGS
- Technical Datasheet:
- CYT2BL8CAAQ0AZEGS Datasheet
Product Range Selector (Traveo T2G Family CYT2BL Series Microcontrollers)
See all from this product rangeProduct Overview
- 176-LQFP package, 4160KB code-flash, 128KB work flash, 512KB RAM, 64 ADC channels
- 8 SCB channels, 12 LIN channels, 8 CANFD channels, 4 CXPI channels, HSM, E temperature grade
- Single-cycle multiply, single-precision floating point unit (FPU)
- Memory protection unit
- Inter-processor communication in hardware
- Flash programming through SWD/JTAG interface, 512KB of SRAM with selectable retention granularity
- Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
- Using digital signature verification, using fast secure boot
- Memory protection unit (MPU), shared memory protection unit (SMPU)
- Watchdog timer (WDT), multi-counter watchdog timer (MCWDT)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Traveo T2G Family CYT2BL Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 160MHz
- :
- 4MB
- :
- 176Pins
- :
- LQFP
- :
- 152I/O's
- :
- CAN, I2C, LIN, SPI, UART
- :
- 512KB
- :
- 64Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- Traveo T2G
- :
- CYT2BL
- :
- -
Technical Documents (1)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,192.69 (¥3,511.96) | ( ) |
10+ | ¥2,661.08 (¥2,927.19) | ( ) |
25+ | ¥2,339.43 (¥2,573.37) | ( ) |
50+ | ¥2,292.65 (¥2,521.92) | ( ) |
100+ | ¥2,245.86 (¥2,470.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.