You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYPM1322-97BZXI

ARM MCU, EZ-PD Family PMG1-S3 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB

INFINEON CYPM1322-97BZXI
INFINEON CYPM1322-97BZXI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYPM1322-97BZXI
Order Code:
4153834
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005674123
Technical Datasheet:
CYPM1322-97BZXI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EZ-PD Family PMG1-S3 Series Microcontrollers)

See all from this product range

Product Overview

CYPM1322-97BZXI is a Gen1 dual port, high-efficiency power delivery microcontroller. It is targeted to devices, docks, and accessory applications. Its Cortex®-M0+ is a 32bit MCU that is optimized for low-power operation with extensive clock gating. The CPU sub-system also includes a 16-channel DMA/Datawire block and a serial wire debug (SWD) interface, which is a two-wire form of JTAG. The debug configuration used for PMG1-S3 has four break-point (address) comparators and two watch point (data) comparators. EZ-PD™ PMG1-S3 includes an integrated load switch controller with the following functions overvoltage and under voltage protection on VBUS, over current, short-circuit current and reverse current fault detection comparators for VBUS, VBUS discharge, and flexible gate drivers for VBUS NFETs. Potential application includes smart speakers, smart home appliances, VR/AR goggles, power tools, light electric vehicles.
  • Type-C/PD blocks, up to two type-C/PD blocks each with a baseband transceiver
  • Integrated USB power-delivery (USB-PD) 3.1 support, supports 28 V extended power range (EPR)
  • Up to eight timer/counter pulse-width modulators (TCPWMs)
  • Programmable GPIO pins, any GPIO pin can be CAPSENSE™, analog, or digital
  • Integrated analog blocks, two 8-bit SAR ADCs, one 12-bit SAR ADC, two opamps
  • Hardware crypto engine for secure FW boot and signed FW update
  • USB full-speed device, charger detect block
  • Two 8-bit ADC blocks, one 12-bit ADC block, two op-amps and two LP comparators
  • 97-ball BGA package
  • Industrial operating ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EZ-PD Family PMG1-S3 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
256KB

:
97Pins

:
VFBGA

:
50I/O's

:
I2C, SPI, UART, USB

:
32KB

:
10Channels

:
8Bit, 12Bit

:
1.71V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
EZ-PD

:
PMG1-S3 Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005674123

1,724 In stock Need more?

1,724 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥996.93 ( ¥1,096.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥996.93 (¥1,096.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥766.51 (¥843.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥653.65 (¥719.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥635.63 (¥699.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥597.22 (¥656.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥593.37 (¥652.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --