You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYPM1211-40LQXI
ARM MCU, EZ-PD Family PMG1-S2 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYPM1211-40LQXI
- Order Code:
- 4153831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005651623
- Technical Datasheet:
- CYPM1211-40LQXI Datasheet
Product Range Selector (EZ-PD Family PMG1-S2 Series Microcontrollers)
See all from this product rangeProduct Overview
- Supports one USB Type-C port, integrated USB Power Delivery 3.0 support
- Integrated USB PD BMC transceiver, integrated VCONN FETs, configurable resistors RP and RD
- Integrated digital blocks, hardware crypto block enables authentication
- Full-speed USB device controller supporting billboard device class
- Integrated oscillator eliminating the need for external clock
- 2x integrated dual-output gate drivers for external VBUS FET switch control
- ±8KV contact discharge, ±15KV air gap discharge based on IEC61000-4-2 level 4C
- System-level ESD protection, On CC, SBU, USBDP, USBDM, and VBUS pins
- 40-pin QFN package
- Industrial operating ambient temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EZ-PD Family PMG1-S2 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 128KB
- :
- 40Pins
- :
- VQFN-EP
- :
- 20I/O's
- :
- I2C, SPI, UART, USB
- :
- 8KB
- :
- -
- :
- 8Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- EZ-PD
- :
- PMG1-S2 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
4,900 In stock Need more?
4,900 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥473.39 (¥520.73) | ( ) |
10+ | ¥356.54 (¥392.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.