You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYPM1111-40LQXI

ARM MCU, EZ-PD Family PMG1-S1 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB

INFINEON CYPM1111-40LQXI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYPM1111-40LQXI
Order Code:
4153830
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005651619
Technical Datasheet:
CYPM1111-40LQXI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EZ-PD Family PMG1-S1 Series Microcontrollers)

See all from this product range

Product Overview

CYPM1111-40LQXI is an EZ-PD™ PMG1-S0 family of high-voltage USB-C power delivery (PD) microcontroller (MCU) supporting dual role port USB-C PD applications. The USB PD block in the EZ-PD™ PMG1-S1 is used for USB-C source/Sink attach detection and negotiating a power delivery contract. This includes the BMC PHY, slew rate-controlled gate drivers for the source and sink side FETs, and overvoltage, under voltage, overcurrent, and short circuit protection circuits. It also integrates a high-speed USB Mux. The USB-PD subsystem contains one 8-bit 125ksps successive approximation register analog-to-digital converter. All GPIOs on the chip have access to the ADC through the chip-wide analog mux bus. Potential applications include cordless personal care solutions like electric shavers and hair dryers powered through USB-C, smart speakers, smart home appliances, VR/AR goggles, and power tools.
  • USB PD, supports latest USB PD 3.0 specification, fast role swap (FRS)
  • Type-C, integrated VCONN FETs to power EMCA cables
  • Integrated USB2.0 analog mux for USB 2.0 high-speed (HS) data
  • Integrated VBUS load switch controller, supports up to 20V on VBUS provider path
  • Slew rate controlled gate driver, tolerant to 24V, to drive external VBUS PFET on the provider path
  • Gate driver, tolerant to 24V, to drive external VBUS PFET on the consumer path
  • Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
  • Authentication, true random number generator, clocks and oscillators
  • Hot-swappable I/Os, I²C pins from SCB1 are hot-swappable
  • 40-pin QFN package, industrial operating ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EZ-PD Family PMG1-S1 Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
48MHz

:
128KB

:
40Pins

:
VQFN-EP

:
17I/O's

:
I2C, SPI, UART, USB

:
12KB

:
-

:
8Bit

:
2.75V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
EZ-PD

:
PMG1-S1 Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005651619

4,900 In stock Need more?

4,900 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥476.52 ( ¥524.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥476.52 (¥524.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥320.82 (¥352.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥314.03 (¥345.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥307.23 (¥337.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥300.25 (¥330.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --