You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYPM1011-24LQXI
ARM MCU, EZ-PD Family PMG1-S0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYPM1011-24LQXI
- Order Code:
- 4153829
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005651615
- Technical Datasheet:
- CYPM1011-24LQXI Datasheet
Product Range Selector (EZ-PD Family PMG1-S0 Series Microcontrollers)
See all from this product rangeProduct Overview
- Integrated legacy charging block for BC1.2, AFC, apple charge and QC sink support
- Integrated current sense block, integrated 8-bit ADC for voltage monitoring
- 12 GPIOs that can operate from 1.71V to 5.5V
- System-level fault protection including OVP, UVP, VBUS to CC Short protection, SCP, RCP, OCP
- Clocks and oscillators, optimized area and BOM thanks to the integrated single-chip solution
- Simple customization via ModusToolbox™ EZ-PD™ PMG1 SDK
- Easy integration in your application, on-chip secure protection
- Integrates all required terminations on USBDP/DM lines
- On-chip overvoltage protection (OVP) and under voltage protection (UVP)
- 24-pin QFN package, industrial temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EZ-PD Family PMG1-S0 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 64KB
- :
- 24Pins
- :
- VQFN-EP
- :
- 12I/O's
- :
- I2C, SPI, UART, USB
- :
- 8KB
- :
- -
- :
- 8Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- EZ-PD
- :
- PMG1-S0 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
4,900 In stock Need more?
4,900 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥326.04 (¥358.64) | ( ) |
10+ | ¥312.33 (¥343.56) | ( ) |
25+ | ¥298.61 (¥328.47) | ( ) |
50+ | ¥284.89 (¥313.38) | ( ) |
100+ | ¥271.18 (¥298.30) | ( ) |
250+ | ¥257.46 (¥283.21) | ( ) |
500+ | ¥243.88 (¥268.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.