You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYPD7271-68LQXQ
USB Interface, USB Type-C and Power Delivery (PD) Controller, USB PD 3.0, 4 V, 24 V, QFN-EP
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYPD7271-68LQXQ
- Order Code:
- 4143512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005671763, CYPD7271-68LQXQ
- Technical Datasheet:
- CYPD7271-68LQXQ Datasheet
Product Range Selector (EZ-PD™ CCG7DC)
See all from this product rangeProduct Overview
- 1 port number of type-C ports
- Supports latest USB-PD 3.0 version 2.0 including programmable power supply (PPS) mode
- Supports two USB-PD ports, extended data messaging (EDM)
- Configurable resistors RP and RD, VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control, constant current or constant voltage mode
- Supports selectable pulse skipping mode (PSM) and forced continuous conduction mode (FCCM)
- Integrated shunt regulator function for VBUS control
- Integrated oscillator eliminating the need for an external clock
- 68-pin QFN package
- Ambient temperature range from -40 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type-C and Power Delivery (PD) Controller
- :
- USB PD 3.0
- :
- 4V
- :
- 24V
- :
- QFN-EP
- :
- 68Pins
- :
- 1Mbps
- :
- 2Ports
- :
- -40°C
- :
- 105°C
- :
- EZ-PD™ CCG7DC
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
520 In stock Need more?
520 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥672.46 (¥739.71) | ( ) |
10+ | ¥640.93 (¥705.02) | ( ) |
25+ | ¥609.40 (¥670.34) | ( ) |
50+ | ¥577.87 (¥635.66) | ( ) |
100+ | ¥546.34 (¥600.97) | ( ) |
250+ | ¥514.81 (¥566.29) | ( ) |
500+ | ¥494.99 (¥544.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.