You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYPD5225-96BZXI
USB Interface, USB Type-C and Power Delivery (PD) Controller, USB 3.1, 2.75 V, 21.5 V, BGA
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYPD5225-96BZXI
- Order Code:
- 3259951
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005659075, CYPD5225-96BZXI
- Technical Datasheet:
- CYPD5225-96BZXI Datasheet
Product Overview
- Integrated USB Power Delivery (USB-PD) 3.0 support, two integrated USB-PD Type-C ports
- Integrated dead battery termination for DRP (power source/sink) applications
- Integrated VCONN FETs to power EMCA cables, integrated fast role swap and extended data messaging
- Integrated high-voltage LDO, operational up to 21.5V
- Integrated 2x USB analog mux, integrated 2x SBU analog mux
- Integrated overvoltage protection (OVP) and overcurrent protection (OCP) on the VBUS
- Integrated current sense amplifier that supports high-side current sensing
- Integrated gate drivers for external VBUS PFET control on Type-C Ports
- 2.75V to 21.5V operation, integrated oscillator eliminating the need for an external clock
- Industrial temperature range from -40°C to 85°C, 96-ball BGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type-C and Power Delivery (PD) Controller
- :
- USB 3.1
- :
- 2.75V
- :
- 21.5V
- :
- BGA
- :
- 96Pins
- :
- -
- :
- 2Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
28 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥913.86 (¥1,005.25) | ( ) |
10+ | ¥706.95 (¥777.65) | ( ) |
25+ | ¥703.72 (¥774.09) | ( ) |
50+ | ¥700.49 (¥770.54) | ( ) |
100+ | ¥697.26 (¥766.99) | ( ) |
250+ | ¥694.03 (¥763.43) | ( ) |
500+ | ¥690.80 (¥759.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.