You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYBLE-222014-01
Evaluation Board, CYBLE-222014-01 EZ-BLE™ PRoC™ Bluetooth 4.2 Module, I2C/UART/SPI Interfaces
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYBLE-222014-01
- Order Code:
- 2767845
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EZ-BLE PRoC Series
- Also Known As:
- SP005673407, CYBLE-222014-01
- Technical Datasheet:
- CYBLE-222014-01 Datasheet
Product Range Selector (EZ-BLE PRoC Series)
See all from this product rangeProduct Overview
- 256KB flash memory, 32KB SRAM memory and 8-ch direct memory access (DMA) controller
- Certified to FCC, CE MIC, KC, and ISED regulations
- Up to 15 capacitive sensors for buttons or sliders with best-in-class SNR and liquid tolerance
- Two serial communication blocks (SCBs) supporting I2C, SPI or UART
- Four dedicated 16bit timer, counter, or PWM blocks (TCPWMs)
- Programmable low-voltage detect (LVD) from 1.8V to 4.5V
- Proven, qualified, and certified hardware design ready to use
- Reprogrammable architecture
- Fully certified module eliminates time needed for design, development and certification processes
- Bluetooth SIG qualified with QDID and Declaration ID and flexible communication protocol support
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.1
- :
- 1.8V
- :
- 5.5V
- :
- -
- :
- 1Mbps
- :
- -
- :
- -87dBm
- :
- -40°C
- :
- 85°C
- :
- EZ-BLE PRoC Series
Technical Documents (1)
Also Known As
Available for back order
186 more will be available on 2/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,340.28 (¥2,574.31) | ( ) |
5+ | ¥2,025.22 (¥2,227.74) | ( ) |
10+ | ¥1,710.15 (¥1,881.17) | ( ) |
50+ | ¥1,621.59 (¥1,783.75) | ( ) |
100+ | ¥1,533.02 (¥1,686.32) | ( ) |
250+ | ¥1,434.27 (¥1,577.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.