You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYBLE-212006-01
Bluetooth 4.2, Class 1 Module, 1.71V to 5.5V Supply, 400m Range, 1Mbps, -93dBm Sensitivity
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYBLE-212006-01
- Order Code:
- 2768859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005672807, CYBLE-212006-01
- Technical Datasheet:
- CYBLE-212006-01 Datasheet
Product Range Selector (EZ-BLE PRoC Series)
See all from this product rangeProduct Overview
- Extended range up to 400meters bidirectional communication, up to 450meters in beacon only mode
- 256KB flash memory, 32KB SRAM memory, 32bit processor (0.9DMIPS/MHz) operating up to 48MHz
- Certified to FCC, IC, MIC, KC and CE regulations
- Industrial temperature range from -40°C to +85°C
- Watchdog timer with dedicated internal low-speed oscillator
- Maximum TX output power is +7.5dbm, RX receive sensitivity is 93dbm, RSSI with 1dB resolution
- Current consumption of TX is 15.6mA and RX is 16.4mA (radio only, 0dBm)
- Up to 18 capacitive sensors for buttons or sliders
- LCD drive supported on all GPIOs, programmable LVD from 1.8V to 4.5V
- Standard BLE profiles and services for interoperability
Applications
Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.2
- :
- 1.71V
- :
- 5.5V
- :
- 400m
- :
- 1Mbps
- :
- Class 1
- :
- -93dBm
- :
- -40°C
- :
- 85°C
- :
- EZ-BLE PRoC Series
Technical Documents (1)
Also Known As
18 In stock Need more?
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,961.01 (¥3,257.11) | ( ) |
5+ | ¥2,544.84 (¥2,799.32) | ( ) |
10+ | ¥2,128.67 (¥2,341.54) | ( ) |
50+ | ¥2,119.26 (¥2,331.19) | ( ) |
100+ | ¥2,087.71 (¥2,296.48) | ( ) |
250+ | ¥2,056.15 (¥2,261.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.