You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYBLE-022001-00

PSoC® Module, Bluetooth® v4.1 Low Energy Communication, 2.4GHz, Single Mode

INFINEON CYBLE-022001-00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYBLE-022001-00
Order Code:
2646429
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
BLE
Also Known As:
SP005672791, CYBLE-022001-00
Technical Datasheet:
CYBLE-022001-00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BLE)

See all from this product range

Product Overview

The CYBLE-022001-00 is a EZ-BLE PRoC module. The Cypress CYBLE-022001-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-022001-00 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components and Cypress PRoC BLE. Refer to the CYBL10X6X datasheet for additional details on the capabilities of the PRoC BLE device used on this module. The CYBLE-022001-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-022001-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 16 GPIOs. The CYBLE-022001-00 is a complete solution and an ideal fit for applications requiring BLE wireless connectivity.
  • Bluetooth 4.1 single mode module
  • 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
  • 128KB flash memory, 16KB SRAM memory
  • Up to 15 capacitive sensors, 12bit 1Msps SAR ADC, two serial communication blocks
  • Four dedicated 16bit timer, counter, programmable LVD, I2S master interface
  • Watchdog timer with dedicated internal low-speed oscillator (ILO), 25GPIOs
  • Two pin SWD for programming
  • 16 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue/digital or strong o/p
  • Module size is 10mm × 10mm × 1.8mm (with shield), industrial temperature range from -40°C to +85°C
  • Certified to FCC, CE MIC, KC and IC regulations, Bluetooth SIG qualified with QDID & declaration ID

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.1

:
1.8V

:
5.5V

:
100m

:
1Mbps

:
Class 2

:
-87dBm

:
-40°C

:
85°C

:
BLE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP005672791, CYBLE-022001-00

16 In stock

16 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥2,859.12 ( ¥3,145.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,859.12 (¥3,145.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,453.93 (¥2,699.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,048.73 (¥2,253.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,011.11 (¥2,212.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,826.14 (¥2,008.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,708.58 (¥1,879.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --