You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C9560A-24AXI
I/O Expander, 60 bit, I2C, SMBus, 3 V, 5.25 V, TQFP, 100 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C9560A-24AXI
- Order Code:
- 2630775
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005653317, CY8C9560A-24AXI
- Technical Datasheet:
- CY8C9560A-24AXI Datasheet
Product Overview
- I²C interface logic electrically compatible with SMBus
- Extendable soft addressing algorithm allowing flexible I²C address configuration
- User default storage, I/O port settings in internal EEPROM
- Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
- Internal power on reset (POR), internal configurable watchdog timer
- 6 PWM source, 60 configurable I/O pins, 600KHz max SCL clock frequency
- Supply voltage range from 3.00VG to 5.25V, 16 PWM sources, 60 configurable I/O pins
- High level source current is 10mA minimum at (VOH = Vdd–1.0V)
- Ambient temperature range from -40°C to +85°C
- 100-pin TQFP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60bit
- :
- I2C, SMBus
- :
- 3V
- :
- 5.25V
- :
- TQFP
- :
- 100Pins
- :
- 60I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
886 In stock Need more?
886 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,491.17 (¥1,640.29) | ( ) |
10+ | ¥1,376.89 (¥1,514.58) | ( ) |
25+ | ¥1,190.67 (¥1,309.74) | ( ) |
50+ | ¥1,150.70 (¥1,265.77) | ( ) |
100+ | ¥1,144.55 (¥1,259.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.