You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CY8C6347FMI-BLD53T

Microcontroller Application Specific, PSoC 6 Family CY8C63xx Series, 32bit, 1MB, 150MHz, WLCSP-104

INFINEON CY8C6347FMI-BLD53T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY8C6347FMI-BLD53T
Order Code:
2988104
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005661685, CY8C6347FMI-BLD53T
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSoC 6 Family CY8C63x7 Series Microcontrollers)

See all from this product range

Product Overview

CY8C6347FMI-BLD53T is a PSoC® 6 MCU with Bluetooth LE. It is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. The PSoC 63 product line provides wireless connectivity with Bluetooth LE 5.0 compliance.
  • 150/50 CPU speed (CM4), 100/25 CPU speed (CM0+), dual CPU
  • FLEX ULP/LP, 1024KB flash, 288KB SRAM, 1 no. of CTBMs, 12 no. of UDBs
  • CapSense, CRYPTO, 70 GPIOs, I2S
  • 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
  • Two DMA controllers with 16 channels each
  • One-time-programmable (OTP) 1Kb eFuse array
  • 2.4GHz RF transceiver with 50 ohm antenna drive
  • Digital PHY, link layer engine supporting host and server modes
  • Link Layer engine supports four connections simultaneously
  • 104-M-CSP package, operating ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSoC 6 Family CY8C63x7 Series Microcontrollers

:
ARM Cortex-M4F, ARM Cortex-M0+

:
32 bit

:
150MHz

:
1MB

:
104Pins

:
WLCSP

:
70I/O's

:
I2C, I2S, SPI, UART

:
288KB

:
16Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PSoC 6

:
CY8C63x7

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005661685, CY8C6347FMI-BLD53T
Packaging type Cut Tape

1,138 In stock Need more?

1,138 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,200.77 ( ¥2,420.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,200.77 (¥2,420.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,909.22 (¥2,100.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,763.44 (¥1,939.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,682.72 (¥1,850.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,601.99 (¥1,762.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,525.18 (¥1,677.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --