You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CY8C6136BZI-F34

ARM MCU, PSoC 6 Family CY8C61xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 150 MHz, 512 KB

INFINEON CY8C6136BZI-F34

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY8C6136BZI-F34
Order Code:
2988089
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005658365, CY8C6136BZI-F34
Technical Datasheet:
CY8C6136BZI-F34   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSoC 6 Family CY8C61xx Series Microcontrollers)

See all from this product range

Product Overview

CY8C6136BZI-F34 is a PSoC® 61 MCU. This is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C61x6 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
  • 150 CPU speed (CM4), single CPU, LP, 512KB flash, 128KB SRAM, 1 no of CTBMs
  • 12 no. of UDBs, 100 GPIOs, PDM-PCM, SIMO BUCK
  • 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply, floating point, and memory protection unit
  • 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
  • Active CPU current slope with 0.9V core operation
  • Two DMA controllers with 16 channels each
  • 288KB SRAM with power and data retention control, one-time-programmable 1Kb eFuse array
  • Six power modes for fine-grained power management
  • Deep Sleep mode current of 7µA with 64KB SRAM retention
  • 124-BGA package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSoC 6 Family CY8C61xx Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
150MHz

:
512KB

:
124Pins

:
BGA

:
100I/O's

:
I2C, I2S, SPI, UART, USB

:
128KB

:
16Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PSoC 6

:
CY8C61xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005658365, CY8C6136BZI-F34

60 In stock Need more?

60 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,156.82 ( ¥1,272.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,156.82 (¥1,272.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥869.97 (¥956.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥853.25 (¥938.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥836.53 (¥920.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥819.81 (¥901.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥805.43 (¥885.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --