You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C5888LTQ-LP097
ARM MCU, PSOC 5 Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz, 256 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C5888LTQ-LP097
- Order Code:
- 2932665
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005656035, CY8C5888LTQ-LP097
- Technical Datasheet:
- CY8C5888LTQ-LP097 Datasheet
Product Range Selector (PSOC 5 Family CY8C58xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
- LCD segment drive, 1x20-bit Del-Sig 2x12bit SAR ADC, 4 (DAC, comparators)
- 4 SC/CT analogue blocks, 4 op amps, DFB, CAPSENSE, 24 UDBS, 4 16-BIT TIMER/PWM
- FS USB, CAN 2.0B, 48 total I/O, 38 GPIO, 8 SIO, 2 USBIO
- Boost regulator from 0.5-V input up to 5-V output
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- USB 2.0 certified Full-Speed (FS) 12Mbps peripheral inter- face using internal oscillator
- Cyclic redundancy check, pseudo random sequence generators
- Quadrature decoders, gate-level logic functions
- 68-QFN package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 5 Family CY8C58xx Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 80MHz
- :
- 256KB
- :
- 68Pins
- :
- QFN
- :
- 38I/O's
- :
- CAN, I2C, I2S, SPI, UART, USB
- :
- 64KB
- :
- -
- :
- 12Bit, 20Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- PSoC 5
- :
- CY8C58xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
625 In stock Need more?
625 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,111.56 (¥4,522.72) | ( ) |
5+ | ¥3,926.60 (¥4,319.26) | ( ) |
10+ | ¥3,741.63 (¥4,115.79) | ( ) |
25+ | ¥3,238.46 (¥3,562.31) | ( ) |
50+ | ¥3,235.32 (¥3,558.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.