You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C5888FNI-LP214T
ARM MCU, PSOC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz, 256 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C5888FNI-LP214T
- Order Code:
- 4127927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005656031, CY8C5888FNI-LP214T
- Technical Datasheet:
- CY8C5888FNI-LP214T Datasheet
Product Range Selector (PSOC 5LP Family CY8C58xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Voltage range: 1.71 to 5.5V, up to 6 power domains, DC to 80MHz operation
- 32-bit Arm Cortex-M3 CPU, 32 interrupt inputs, 24-channel direct memory access (DMA) controller
- Four 16-bit timer, counter, and PWM (TCPWM) blocks, cyclic redundancy check (CRC)
- Pseudo random sequence (PRS) generators, quadrature decoders, gate-level logic functions
- 3 to 74MHz internal oscillator, 1% accuracy at 3MHz, 4 to 25MHz external crystal oscillator
- Configurable 8 to 20bit delta-sigma ADC, up to two 12-bit SAR ADCs, four 8bit DACs
- CapSense® support, up to 62 sensors, 1.024V ±0.1% internal voltage reference
- 25mA current sink, programmable input threshold and output high voltages
- Two USBIO pins that can be used as GPIOs, route any digital or analog peripheral to any GPIO
- Temperature range (ambient) from –40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 5LP Family CY8C58xx Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 80MHz
- :
- 256KB
- :
- 99Pins
- :
- WLCSP
- :
- 62I/O's
- :
- CAN, I2C, SPI, UART, USB
- :
- 64KB
- :
- 1Channels
- :
- 20Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 5LP
- :
- CY8C58xx
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
34 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,561.43 (¥5,017.57) | ( ) |
5+ | ¥4,120.18 (¥4,532.20) | ( ) |
10+ | ¥3,678.93 (¥4,046.82) | ( ) |
25+ | ¥3,404.61 (¥3,745.07) | ( ) |
50+ | ¥3,267.00 (¥3,593.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.