You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C5688AXI-LP099
ARM MCU, PSoC 5LP Family CY8C56LPxxx Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C5688AXI-LP099
- Order Code:
- 3259939
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSoC 5LP Family CY8C56LPxxx Series Microcontrollers
- Also Known As:
- SP005655997, CY8C5688AXI-LP099
- Technical Datasheet:
- CY8C5688AXI-LP099 Datasheet
Product Range Selector (PSoC 5LP Family CY8C56LPxxx Series Microcontrollers)
See all from this product rangeProduct Overview
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM, 4 LCD segment drive
- 2x12bit SAR ADC, 4 x DAC, 4 x 6-bit timer/PWM
- 4 x comparator, 4 x opams, 24 x UDBs
- 62 x GIPO, 8 x SIO, 2 x USBIO
- Voltage range from 1.71 to 5.5V
- Active mode 3.1mA at 6MHz and 15.4mA at 48MHz
- 2µA sleep mode, 300nA hibernate mode with RAM retention
- Boost regulator from 0.5V input up to 5V output
- 100-TQFP package, ambient temperature range from -40 to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSoC 5LP Family CY8C56LPxxx Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 80MHz
- :
- 256KB
- :
- 100Pins
- :
- TQFP
- :
- 62I/O's
- :
- CAN, I2C, I2S, LIN, SPI, UART, USB
- :
- 64KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 5LP
- :
- CY8C56LPxxx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
494 In stock Need more?
494 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,461.11 (¥4,907.22) | ( ) |
5+ | ¥4,079.43 (¥4,487.37) | ( ) |
10+ | ¥3,697.74 (¥4,067.51) | ( ) |
25+ | ¥3,505.07 (¥3,855.58) | ( ) |
50+ | ¥3,312.40 (¥3,643.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.