You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C5468AXI-LP042
MCU, ARM Cortex-M3, 32 bit, 67MHz, 64KB RAM/256KB Program, 1.71-5.5V in, TQFP-100
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C5468AXI-LP042
- Order Code:
- 4241925
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CY8C5468AXI-LP042 Datasheet
Product Range Selector (PSOC 5LP Family CY8C54LP Series Microcontrollers)
See all from this product rangeProduct Overview
- Voltage range from 1.71V to 5.5V, upto 6 power domains
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs, 24-channel direct memory access (DMA) controller
- 256Kb flash, 64Kb SRAM, 2Kb EEPROM, 12bit Del-Sig signal, DAC(2), comparators (4)
- SC/CT analogue blocks (2), op-amps (2), UDBs (24), 6-bit timer/PWM (4)
- Total I/O (72), GPIO (62), SIO (8), USBIO (2)
- 24-channel direct memory access (DMA) controller
- Cyclic redundancy check (CRC), Pseudo random sequence (PRS) generators
- Quadrature decoders, gate-level logic functions, sample and hold circuit
- Arm debug and trace modules embedded in the CPU core
- Operating temperature range from -40°C to +85°C, package style is 100-TQFP
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 5LP Family CY8C54LP Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 67MHz
- :
- 256KB
- :
- 100Pins
- :
- TQFP
- :
- 62I/O's
- :
- I2C, LIN, SPI, UART, USB
- :
- 64KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 5LP
- :
- CY8C54LP
- :
- -
Technical Documents (1)
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,202.34 (¥2,422.57) | ( ) |
10+ | ¥2,025.21 (¥2,227.73) | ( ) |
25+ | ¥1,940.57 (¥2,134.63) | ( ) |
50+ | ¥1,825.36 (¥2,007.90) | ( ) |
100+ | ¥1,710.15 (¥1,881.17) | ( ) |
250+ | ¥1,625.50 (¥1,788.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.