You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C5267AXI-LP051
ARM MCU, PSoC 5 Series, PSOC 5 Family CY8C52xx Series Microcontrollers, ARM Cortex-M3, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C5267AXI-LP051
- Order Code:
- 2306525
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSOC 5 Family CY8C52xx Series Microcontrollers
- Also Known As:
- SP005655359, CY8C5267AXI-LP051
- Technical Datasheet:
- CY8C5267AXI-LP051 Datasheet
Product Range Selector (PSOC 5 Family CY8C52xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EEPROM
- CD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators
- CapSense, 24 UDBs, 4 6-bit timer/PWM, FS USB
- 72 total I/O, 62 GPIOs, 8 SIO, 2 USBIO
- Voltage range from 1.71 to 5.5V, up to 6 power domain, DC to 80MHz operation
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller, 1.80V typ output voltage
- 0.066V/µs maximum VDD ramp rate, 1.8 to 5.5V input voltage
- Operating ambient temperature range from -40°C to 85°C
- 100-pin TQFP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 5 Family CY8C52xx Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 67MHz
- :
- 128KB
- :
- 100Pins
- :
- TQFP
- :
- 62I/O's
- :
- I2C, SPI, UART, USB
- :
- 32KB
- :
- 8Channels
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 5
- :
- CY8C52xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
8,356 In stock Need more?
8,356 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,059.70 (¥2,265.67) | ( ) |
10+ | ¥1,893.54 (¥2,082.89) | ( ) |
25+ | ¥1,815.17 (¥1,996.69) | ( ) |
50+ | ¥1,707.01 (¥1,877.71) | ( ) |
100+ | ¥1,598.85 (¥1,758.74) | ( ) |
250+ | ¥1,520.48 (¥1,672.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.