You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4747LQS-S453
ARM MCU, PSoC 4 Family PSoC 4700S Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4747LQS-S453
- Order Code:
- 4125819
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005650577, CY8C4747LQS-S453
- Technical Datasheet:
- CY8C4747LQS-S453 Datasheet
Product Range Selector (PSoC 4 Family PSoC 4700S Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz max CPU speed, 128KB flash, 8KB SRAM, 2 Op-amp (CTBm), 1000 Ksps 12-bit SAR ADC
- 2 LP comparators, 8 TCPWM blocks, 4 SCB blocks, 24 smart Ios, 34 GPIO
- Automotive electronics council (AEC) AEC-Q100 qualified
- 32bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU
- 8-channel DMA engine, LCD segment drive capability on GPIOs
- Two low-power comparators that operate in deep sleep low-power mode
- Deep sleep mode with operational analogue and 2.5A digital system current
- Inductive sensing provide superior noise immunity, can reliably detect metal deflection under 190nm
- Supports up to four sensors, capacitive sensing, automatic hardware tuning (SmartSense)
- ModusToolbox™ enables cross platform code development with robust suite tools and software libraries
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSoC 4 Family PSoC 4700S Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 128KB
- :
- 40Pins
- :
- QFN
- :
- 34I/O's
- :
- I2C, LIN, SPI, UART
- :
- 8KB
- :
- 32Channels
- :
- 10Bit, 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- PSoC 4
- :
- PSoC 4700S
- :
- AEC-Q100
Technical Documents (1)
Also Known As
2,450 In stock Need more?
2,450 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,200.71 (¥1,320.78) | ( ) |
10+ | ¥935.80 (¥1,029.38) | ( ) |
25+ | ¥921.81 (¥1,013.99) | ( ) |
50+ | ¥907.82 (¥998.60) | ( ) |
100+ | ¥893.83 (¥983.21) | ( ) |
250+ | ¥886.82 (¥975.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.