You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CY8C4247LTI-L485

ARM MCU, PSoC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB

INFINEON CY8C4247LTI-L485

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY8C4247LTI-L485
Order Code:
4127926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005663795, CY8C4247LTI-L485
Technical Datasheet:
CY8C4247LTI-L485   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSoC 4 Family CY8C42xx Series Microcontrollers)

See all from this product range

Product Overview

CY8C4247LTI-L485 is a programmable system-on-chip (PSoC®). It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L product will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.
  • 48MHz Arm Cortex-M0 CPU with single-cycle multiply, DMA engine with 32 channels
  • Four opamps that operate in Deep Sleep mode at very low current levels
  • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Cypress-provided peripheral component library, user-defined state machines, and Verilog input
  • 20nA stop mode with GPIO pin wakeup, operates in deep sleep mode with 4 bits per pin memory
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
  • Cypress-supplied software component makes capacitive sensing design easy
  • USB full-speed device interface 12Mbits/sec with battery charger detect capability
  • 68-QFN package
  • Operating ambient temperature range from –40 to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSoC 4 Family CY8C42xx Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
48MHz

:
128KB

:
68Pins

:
QFN-EP

:
57I/O's

:
I2C, SPI, UART

:
16KB

:
1Channels

:
12Bit

:
1.71V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PSoC 4

:
CY8C42xx

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005663795, CY8C4247LTI-L485

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,746.20 ( ¥1,920.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,746.20 (¥1,920.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,434.27 (¥1,577.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,246.17 (¥1,370.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,245.39 (¥1,369.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,244.60 (¥1,369.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,204.74 (¥1,325.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --