You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4245PVI-482
ARM MCU, PSoC 4 Series, PSOC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4245PVI-482
- Order Code:
- 2311406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSOC 4 Family CY8C42xx Series Microcontrollers
- Also Known As:
- SP005661499, CY8C4245PVI-482
- Technical Datasheet:
- CY8C4245PVI-482 Datasheet
Product Range Selector (PSOC 4 Family CY8C42xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz max CPU speed, 32KB flash, 4KB SRAM, 4 UDB
- 1 op-amp (CTBm), CapSense, direct LCD drive, 1Msps 12bit SAR ADC
- 2 LP comparators, 4 TCPWM blocks, 2 SCB blocks, 24 GPIO
- 48MHz CPU speed, 32KB flash capacity
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode
- Four programmable logic blocks called UDBs, each with 8 Macrocells and data path
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- 28-SSOP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C42xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 28Pins
- :
- SSOP
- :
- 24I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C42xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,706 In stock Need more?
1,706 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥666.19 (¥732.81) | ( ) |
10+ | ¥631.56 (¥694.72) | ( ) |
25+ | ¥596.93 (¥656.62) | ( ) |
50+ | ¥562.30 (¥618.53) | ( ) |
100+ | ¥527.66 (¥580.43) | ( ) |
250+ | ¥493.03 (¥542.33) | ( ) |
500+ | ¥458.40 (¥504.24) | ( ) |
1000+ | ¥441.50 (¥485.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.