You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4245LQI-483
ARM MCU, PSoC 4 Series, PSOC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4245LQI-483
- Order Code:
- 2311407
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005661471, CY8C4245LQI-483
- Technical Datasheet:
- CY8C4245LQI-483 Datasheet
Product Range Selector (PSOC 4 Family CY8C42xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 32-bit MCU Subsystem
- 48MHz ARM Cortex-M0 CPU with single cycle multiply
- 32kB of Flash with read accelerator
- 4kB of SRAM
- Two Op-amps
- 12-bit 1MSPS SAR ADC
- Two current DACs (IDACs)
- Two low-power comparators that operate in Deep Sleep
- 20nA Stop mode with GPIO pin wakeup
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- CapSense Sigma-Delta provides best-in-class SNR (
5:1) and water tolerance - Cypress supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- LCD drive supported on all pins (common or segment)
- Operates in deep sleep mode with 4-bit per pin memory
- Two independent run-time reconfigurable serial communication blocks (SCBs)
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge and Pseudo-Random modes
- Comparator-based triggering of Kill signals
- Any GPIO pin can be CapSense, LCD, analog or digital
- Drive modes, strengths and slew rates are programmable
- Integrated development environment provides schematic design entry and build
- Applications programming interface (API Component)
Applications
Industrial, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C42xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 40Pins
- :
- UFQFN
- :
- 34I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C42xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
4,518 In stock Need more?
4,518 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥685.00 (¥753.50) | ( ) |
10+ | ¥649.56 (¥714.52) | ( ) |
25+ | ¥614.11 (¥675.52) | ( ) |
50+ | ¥578.66 (¥636.53) | ( ) |
100+ | ¥543.22 (¥597.54) | ( ) |
250+ | ¥507.77 (¥558.55) | ( ) |
500+ | ¥472.32 (¥519.55) | ( ) |
1000+ | ¥461.39 (¥507.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.