You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4245AZI-483
MCU, ARM Cortex-M0, 32 bit, 48MHz, 4KB RAM/32KB Program, 1.71-5.5V in, TQFP-48
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4245AZI-483
- Order Code:
- 4241924
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CY8C4245AZI-483 Datasheet
Product Range Selector (PSOC 4 Family CY8C42xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 12bit resolution, 1msps sample rate, ARM Cortex-M0+ CPU
- Comparators (2), continuous time blocks (1), 32Kbyte flash, 48MHz max frequency
- 36 GPIOs, 36 I/O pins, operating voltage range from 1.71V to 5.5V
- Operational amplifier (2), 4Kbyte SRAM, serial communication blocks (2)
- Timer/counter/PWM Blocks (4), universal digital blocks (4)
- Two low-power comparators that operate in deep sleep mode (programmable analogue)
- Any GPIO pin can be CapSense, LCD, analogue, or digital, drive modes
- Cypress-supplied software component makes capacitive sensing design easy
- 20nA stop mode with GPIO pin wakeup, automatic hardware tuning (SmartSense™)
- Operating industrial temperature range from -40°C to +85°C, package style is 8-TQFP
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C42xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 48Pins
- :
- TQFP
- :
- 36I/O's
- :
- I2C, IrDA, SPI, SSP, UART
- :
- 4KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C42xx
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥608.19 (¥669.01) | ( ) |
10+ | ¥583.10 (¥641.41) | ( ) |
25+ | ¥558.00 (¥613.80) | ( ) |
50+ | ¥532.90 (¥586.19) | ( ) |
100+ | ¥507.81 (¥558.59) | ( ) |
250+ | ¥482.71 (¥530.98) | ( ) |
500+ | ¥458.58 (¥504.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.