You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4149AZI-S595
ARM MCU, PSOC 4 Family CY8C41xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 384 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4149AZI-S595
- Order Code:
- 4125816
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSOC 4 Family CY8C41xx Series Microcontrollers
- Also Known As:
- SP005646517, CY8C4149AZI-S595
- Technical Datasheet:
- CY8C4149AZI-S595 Datasheet
Product Range Selector (PSOC 4 Family CY8C41xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 64-TQFP (0.5mm pitch) package, operating temperature range from -40°C to 85°C
- 48MHz max CPU speed, 384KB flash, 2 op-amp (CTBm), 2 CAPSENSE™, 1 12-bit SAR ADC, segment LCD drive
- 1Msps SAR ADC sample rate, 2 LP comparators, 8 TCPWM blocks, 5 SCB blocks
- 1 CAN controller, CRYPTO, I2S, 24 smart Ios, 54 GPIO
- 32-bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Two low-power comparators that operate in deep sleep low-power mode
- Programmable digital, capacitive sensing
- LCD segment drive capability on GPIOs, timing and pulse-width modulation
- Comprehensive collection of multi-platform tools and software libraries
- Quadrature decoder, clock sources, up to 84 programmable GPIO pins
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C41xx Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 384KB
- :
- 64Pins
- :
- TQFP
- :
- 54I/O's
- :
- CAN, I2C, I2S, SPI, UART
- :
- 32KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- PSoC 4100S
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,800.12 (¥1,980.13) |
10+ | ¥1,743.36 (¥1,917.70) |
25+ | ¥1,686.58 (¥1,855.24) |
50+ | ¥1,629.82 (¥1,792.80) |
100+ | ¥1,578.18 (¥1,736.00) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.