You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4126AXI-S433
MCU, ARM Cortex-M0+, 32 bit, 24MHz, 8KB RAM/64KB Program, 1.71-5.5V in, TQFP-44
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4126AXI-S433
- Order Code:
- 4241923
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CY8C4126AXI-S433 Datasheet
Product Range Selector (PSOC 4 Family CY8C41xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 12bit resolution, 806KSPS sample rate, ARM Cortex-M0+ CPU
- Comparators (2), continuous time blocks (1), 64Kbyte flash, 24MHz max frequency
- 36 GPIOs, 36 I/O pins, 16 I/O pins (smart), operating voltage range from 1.71V to 5.5V
- Operational amplifier (2), 8Kbyte SRAM, serial communication blocks (3)
- Timer/counter/PWM Blocks (5), automatic hardware tuning (SmartSense)
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- LCD drive capability, LCD segment drive capability on GPIOs
- Timing and pulse-width modulation, five 16bit Timer/Counter/Pulse-width Modulator (TCPWM) blocks
- Clock sources, 32KHz watch crystal oscillator (WCO), ±2% internal main oscillator (IMO)
- Operating temperature range from -40°C to +85°C, package style is 44-pin TQFP
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C41xx Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 24MHz
- :
- 64KB
- :
- 44Pins
- :
- TQFP
- :
- 36I/O's
- :
- I2C, IrDA, SPI, SSP, UART
- :
- 8KB
- :
- -
- :
- 10Bit, 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C41xx
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥536.09 (¥589.70) | ( ) |
10+ | ¥513.18 (¥564.50) | ( ) |
25+ | ¥490.27 (¥539.30) | ( ) |
50+ | ¥467.36 (¥514.10) | ( ) |
100+ | ¥444.45 (¥488.90) | ( ) |
250+ | ¥421.54 (¥463.69) | ( ) |
500+ | ¥398.63 (¥438.49) | ( ) |
1000+ | ¥398.37 (¥438.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.