You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4046LQI-T451
ARM MCU, PSoC 4 Family PSoC 4100T Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4046LQI-T451
- Order Code:
- 4350000
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CY8C4046LQI-T451 Datasheet
Product Range Selector (PSoC 4 Family PSoC 4100T Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz maximum CPU speed. 64Kb flash, 8Kb SRAM
- CAPSENSE™, inductive, TCPWM blocks(2), SCB blocks(2), 11 GPIO
- 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Two 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Centre-aligned, edge, and pseudo-random modes, comparator-based triggering of kill signals
- Comprehensive collection of multi-platform tools and software libraries
- ±2% Internal main oscillator (IMO), 40KHz Internal low-power oscillator (ILO)
- Advanced proximity sensing with directivity with machine learning based algorithms
- Input leakage current (absolute value) is 2nA maximum at (25°C, VDDD = 3V)
- Operating temperature range from -40°C to 85°C, 16-lead QFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSoC 4 Family PSoC 4100T Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 64KB
- :
- 16Pins
- :
- QFN
- :
- 11I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- -
- :
- -
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- PSoC 4100T
- :
- -
Technical Documents (1)
968 In stock Need more?
968 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥592.52 (¥651.77) | ( ) |
10+ | ¥376.20 (¥413.82) | ( ) |
25+ | ¥368.89 (¥405.78) | ( ) |
50+ | ¥361.58 (¥397.74) | ( ) |
100+ | ¥354.26 (¥389.69) | ( ) |
250+ | ¥341.72 (¥375.89) | ( ) |
500+ | ¥319.77 (¥351.75) | ( ) |
1000+ | ¥313.63 (¥344.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.