You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4024LQI-S402
ARM MCU, PSOC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 24 MHz, 16 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4024LQI-S402
- Order Code:
- 4127919
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005646099, CY8C4024LQI-S402
- Technical Datasheet:
- CY8C4024LQI-S402 Datasheet
Product Range Selector (PSOC 4 Family CY8C40xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply, 16KB of flash with read accelerator
- Single-slope 10-bit ADC function provided by capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep low-power mode
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Deep Sleep mode with operational analog and 2.5µA digital system current
- LCD segment drive capability on GPIOs, timing and pulse-width modulation
- Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Temperature range from –40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C40xx Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 24MHz
- :
- 16KB
- :
- 32Pins
- :
- QFN-EP
- :
- 27I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 1Channels
- :
- 10Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C40xx
- :
- -
Technical Documents (1)
Also Known As
228 In stock Need more?
228 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥255.51 (¥281.06) | ( ) |
10+ | ¥244.63 (¥269.09) | ( ) |
50+ | ¥233.75 (¥257.13) | ( ) |
100+ | ¥222.87 (¥245.16) | ( ) |
250+ | ¥211.99 (¥233.19) | ( ) |
500+ | ¥201.11 (¥221.22) | ( ) |
1000+ | ¥190.23 (¥209.25) | ( ) |
2500+ | ¥179.35 (¥197.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.